Cap Film Suppression X2 0.068uF 275VAC PET 20% (17.4 X 5 X 13.4mm) Radial 15mm 100°C T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |