This 1uF ceramic capacitor from AVX has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 50V and is a 1-terminal component. The capacitor measures 7.62mm in width, 6.35mm in length, and 5.082mm in height. It is a multilayer ceramic capacitor with a capacitance of 1uF.
AVX RM055C105KAJ120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 6.35 |
| Manufacturer Series | RM(FORMED) |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RM(FORMED) |
| Height | 5.082 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX RM055C105KAJ120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.