The AVX S2356N0114J-- is a 0.11uF film capacitor with a working voltage of 2000VDC and 500VAC. It features a tolerance of 5% and is designed for through-hole mounting with an axial termination style. The capacitor has a size of 37.5 X 33 and is constructed with a polypropylene dielectric.
Checking distributor stock and pricing after the page loads.
AVX S2356N0114J-- technical specifications.
| Capacitance | 0.11uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 37.5 X 33mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.