This 2000VDC film capacitor features a capacitance of 0.018uF with a tolerance of 10%. It has a dielectric material of polypropylene and is rated for 2000VDC. The capacitor is designed for through-hole mounting with an axial termination style. It measures 17.5 X 33 in size.
Checking distributor stock and pricing after the page loads.
AVX S2356N0183K-- technical specifications.
| Capacitance | 0.018uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.5 X 33mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.