Cap Ceramic 0.0068uF 200V X7R 5% Axial 125°C T/R
AVX SA102C682JAR technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Microwave Application | No |
| Tradename | SpinGuard® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.