Cap Ceramic 0.047uF 100V X7R 10% Axial 125°C T/R
AVX SA201C473KAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 3 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SA201C473KAR to view detailed technical specifications.
No datasheet is available for this part.