High-performance electric double-layer capacitor (EDLC) with a 1 Farad capacitance and 2.7V DC rated voltage. Designed for a wide operating temperature range from -40°C to 65°C, this cylindrical supercapacitor offers reliable energy storage. Its compact 12mm length makes it suitable for space-constrained applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 12 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| REACH | Compliant |
| Military Spec | False |