AVX SCCR25E505PRB technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Capacitance | 5000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCCR25E505PRB to view detailed technical specifications.
No datasheet is available for this part.