
Cap Supercap 10F 3V -10% to 30% (10 X 30mm) Radial Cylindrical 5.5mm 30uA 0.05 Ohm 65°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Capacitance | 10000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3 |
| REACH | Compliant |
| Military Spec | False |