High voltage electric double layer capacitor offering 10,000,000 µF capacitance. Features a DC rated voltage of 3V and operates across a temperature range of -40°C to 65°C. This component has a length of 20mm.
AVX SCCT20E106SRB technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Capacitance | 10000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCCT20E106SRB to view detailed technical specifications.
No datasheet is available for this part.