Electric double layer capacitor with 25,000,000 µF capacitance and a DC rated voltage of 2.7V. Operating temperature range spans from -40°C to 65°C. Component features a length of 25mm.
AVX SCCU25B256SRB technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Capacitance | 25000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.