Electric Double Layer Capacitor,
AVX SCCV40B506SRBLE technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Capacitance | 50000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.