Cap Supercap 600F 2.7V -10% to 30% (35 X 83mm) Screw Mount Weldable Post Aluminum Cylindrical Can 1500uA 0.0016 Ohm 65°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 83 |
| Capacitance | 600000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |