High voltage electric double layer capacitor with 470,000µF capacitance and 5V DC rated voltage. Features a wide operating temperature range from -40°C to 65°C. Dimensions include a 6.3mm width and 14mm height.
AVX SCMQ14C474PRBA0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 6.3 |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5 |
| Height | 14 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.