Sign in to ask questions about the AVX SCMR14C474MRBA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SCMR14C474MRBA0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 8 |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5 |
| Height | 14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCMR14C474MRBA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.