The SCMR14G334MRBB1 is a 0.33F supercapacitor with a maximum operating voltage of 7.5VDC and a tolerance of 20%. It features a very low ESR of 0.9 and a leakage current of 6. The component is designed for through hole mounting with a radial termination style and a plastic oval can construction. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 65 degrees Celsius. The SCMR14G334MRBB1 has a lifetime of 2000 hours and a terminal pitch of 13.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33F |
| Voltage | 7.5VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 6uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Oval Can |
| Lifetime | 2000h |
| Terminal Pitch | 13.5mm |
| ESR Type | Very Low |