Cap Supercap 0.33F 8.1V 20% (16 X 9.5mm) Radial Plastic Rectangular Can 3uA 2.85 Ohm 2000h 65°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33F |
| Voltage | 8.1VDC |
| Tolerance | 20% |
| ESR | 2.85Ohm |
| Leakage Current | 3uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Lifetime | 2000h |
| ESR Type | Very Low |