Cap Supercap 1F 5.4V 20% (18 X 8 X 16mm) Radial Plastic Oval Can 11.5mm 10uA 0.72 Ohm 2000h 65°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1F |
| Voltage | 5.4VDC |
| Tolerance | 20% |
| ESR | 0.72Ohm |
| Leakage Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Oval Can |
| Lifetime | 2000h |
| Terminal Pitch | 11.5mm |
| ESR Type | Very Low |