Cap Supercap 0.6F 8.1V 20% (18 X 8mm) Radial Plastic Oval Can 7uA 1.08 Ohm 2000h 65°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.6F |
| Voltage | 8.1VDC |
| Tolerance | 20% |
| ESR | 1.08Ohm |
| Leakage Current | 7uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Oval Can |
| Lifetime | 2000h |
| ESR Type | Very Low |