Cap Supercap 5F 5V 20% (12.5 X 22mm) Radial Plastic Oval Can 15.5mm 25uA 0.065 Ohm 65°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 5F |
| Voltage | 5VDC |
| Tolerance | 20% |
| ESR | 0.065Ohm |
| Leakage Current | 25uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Oval Can |
| Terminal Pitch | 15.5mm |
| ESR Type | Very Low |