Cap Supercap 1.5F 6V 20% (24 X 9.5 X 18.5mm) Radial Plastic Rectangular Can 11.5mm 18uA 0.56 Ohm 2000h 65°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5F |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 0.56Ohm |
| Leakage Current | 18uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Lifetime | 2000h |
| Terminal Pitch | 11.5mm |
| ESR Type | Very Low |