
High voltage electric double layer capacitor with a capacitance of 2,500,000 µF and a DC rated voltage of 5V. Features a wide operating temperature range from -40°C to 65°C. Dimensions include a height of 22mm and a width of 10mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Capacitance | 2500000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5 |
| Height | 22 |
| REACH | Compliant |
| Military Spec | False |