Cap Supercap 2.5F 5.5V 20% (22 X 10mm) Radial Plastic Oval Can 24uA 0.34 Ohm 2000h 65°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.5F |
| Voltage | 5.5VDC |
| Tolerance | 20% |
| ESR | 0.34Ohm |
| Leakage Current | 24uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Oval Can |
| Lifetime | 2000h |
| ESR Type | Very Low |