Electric Double Layer Capacitor, 5.4V, 20% +Tol, 20% -Tol, 7500000uF, Through Hole Mount, RADIAL LEADED
AVX SCMT32D755MRBB0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 12.5 |
| Length | 25 |
| Capacitance | 7500000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.4 |
| Height | 32 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.