The SCMT32H755MRBB1 is a 7.5 Farad supercapacitor with a rated voltage of 6VDC and a tolerance of 20%. It features a very low ESR of 0.12 Ohms and a leakage current of 85 microamps. The component is designed for through hole mounting with a radial termination style and a plastic oval can construction. It operates within a temperature range of -40 to 65 degrees Celsius and has a lifetime of 2000 hours. The SCMT32H755MRBB1 is suitable for use in a variety of applications requiring high capacitance and low ESR.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7.5F |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 0.12Ohm |
| Leakage Current | 85uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Oval Can |
| Lifetime | 2000h |
| Terminal Pitch | 18mm |
| ESR Type | Very Low |