Electric Double Layer Capacitor,
AVX SCMU33F156SRBB0 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Width | 16 |
| Capacitance | 15000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Height | 33 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SCMU33F156SRBB0 to view detailed technical specifications.
No datasheet is available for this part.