
Schottky rectifier diode, single element silicon construction. Features a maximum repetitive peak reverse voltage of 20V and a continuous forward current of 1A. Operates across a wide temperature range from -55°C to 125°C. Two-terminal, dual terminal configuration.
Sign in to ask questions about the AVX SD0805S020S1R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SD0805S020S1R0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SD0805S020S1R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.