Cap Ceramic 1.5uF 100V X7R 10% Radial 5.08mm 125°C Bulk
AVX SK031C155KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 7.62 |
| Manufacturer Series | SK |
| Capacitance | 1.5 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SK |
| Height | 7.62 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SK031C155KAA to view detailed technical specifications.
No datasheet is available for this part.