The AVX SK065C106KBA is a 10uF ceramic capacitor with a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and has dimensions of 5.08mm in width and 22.1mm in length, with a height of 15.2mm. It is a multilayer ceramic capacitor with a capacitance of 10uF.
AVX SK065C106KBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 22.1 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SK |
| Height | 15.2 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SK065C106KBA to view detailed technical specifications.
No datasheet is available for this part.