AVX SK087C395KAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.89 |
| Length | 27.9 |
| Capacitance | 3.9 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | SK |
| Height | 15.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SK087C395KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.