Cap Ceramic 2.2uF 500V X7R 10% Radial 20.3mm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 23.6 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | SK |
| Height | 18.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |