Cap Ceramic 1.8pF 200V C0G 0.25pF Radial 2.54mm 125°C Bulk
AVX SL152A1R8CAB technical specifications.
| Capacitance | 1.8pF |
| Voltage | 200VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 3.81(Max)mm |
No datasheet is available for this part.