This is a multilayer ceramic capacitor with a rated voltage of 100V and a capacitance of 0.015uF. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a package with a width of 3.175mm and a length of 5.08mm. The minimum operating temperature is -55 degrees Celsius.
AVX SL211C153KAB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 5.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.