The AVX SL211C472KAB is a ceramic capacitor with a capacitance of 0.0047uF and a DC rated voltage of 100V. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor is designed for through hole mounting and has dimensions of 3.175mm in width and 5.08mm in length and height.
AVX SL211C472KAB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 5.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.