This AVX ceramic capacitor features a capacitance of 0.022uF and a DC rated voltage of 100V. It is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor's dimensions are 3.175mm in width and 5.08mm in length, with a height of 5.08mm. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
AVX SL221C223KAB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 5.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.