The AVX SL221C473KAB is a multilayer ceramic capacitor with a capacitance of 0.047uF, rated for 100VDC and 10% tolerance. It features a X7R dielectric and is suitable for use in through-hole mounting applications. The capacitor operates within a temperature range of -55°C to 125°C and has a maximum height of 5.08mm. It is a standard technology ceramic capacitor, not intended for microwave applications.
AVX SL221C473KAB technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| Height | 5.08(Max)mm |
No datasheet is available for this part.