The SL401E225MAB is a ceramic capacitor with a capacitance of 2.2uF and a DC rated voltage of 100V. It has a maximum operating temperature of 85C and a minimum operating temperature of 10C. The capacitor is designed for through hole mounting and has dimensions of 3.81mm in width and 10.16mm in length and height. It is a multilayer ceramic capacitor suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
AVX SL401E225MAB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 3.81 |
| Length | 10.16 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 10.16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.