Cap Ceramic 2uF 50V C0G 5% 2 Stacked 2.54mm 125°C Low ESR
Checking distributor stock and pricing after the page loads.
| Capacitance | 2uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 7.75(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |