Sign in to ask questions about the AVX SM015C826KHN480 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SM015C826KHN480 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 4 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 52.1 |
| Product Depth (mm) | 12.7(Max) |
| Product Height (mm) | 12.2(Max) |
| Number of Terminals | 40 |
| Size (mm) | 52.1 X 12.7 X 12.2 |
| Capacitance | 82uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM015C826KHN480 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.