The SM021C366KBN240 is a 36uF ceramic chip capacitor with a 100VDC rating and 10% tolerance. It features a stacked 2-pin construction with a ceramic case and PC pin termination. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting. It is constructed with X7R dielectric material and has a standard technology classification.
Checking distributor stock and pricing after the page loads.
| Capacitance | 36uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 7.75(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |