The AVX SM025C606KAN240 is a 60uF ceramic capacitor with a 50VDC voltage rating and 10% tolerance. It features a stacked package with through hole mounting and a PC pin termination style. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a ceramic chip case style.
AVX SM025C606KAN240 technical specifications.
| Capacitance | 60uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 7.75(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.