This 39uF ceramic chip capacitor is rated for 25VDC with a 10% tolerance and features a BX dielectric. It has a surface mount construction and a maximum operating temperature range of -55 to 125°C. The capacitor is constructed with a stacked design and has a termination style of L lead.
AVX SM033C396KHM530 technical specifications.
| Capacitance | 39uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 13.46(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM033C396KHM530 to view detailed technical specifications.
No datasheet is available for this part.