The SM035C226KAN240 is a 22uF ceramic capacitor with a voltage rating of 50VDC and a tolerance of 10%. It has a dielectric of X7R and is constructed in a stacked configuration with a ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is available in a 2.54mm terminal pitch. It is suitable for use in a variety of applications and meets the requirements of standard technology.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 7.75(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |