This 1uF ceramic capacitor is designed for high voltage applications, with a DC rated voltage of 500V. It has a capacitance of 1uF and is part of the SM(FORMED) series. The capacitor is available in a 1 Stacked package type. It operates within a temperature range of -55 to 125 degrees Celsius. The physical dimensions of the capacitor are 12.7mm in width, 26.7mm in length, and 5.082mm in height.
AVX SM037C105KAL120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 26.7 |
| Manufacturer Series | SM(FORMED) |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | SM(FORMED) |
| Height | 5.082 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SM037C105KAL120 to view detailed technical specifications.
No datasheet is available for this part.