The AVX SM042C165ZAN240 is a 2 stacked ceramic chip capacitor with a capacitance of 1.6uF and a DC rated voltage of 200VDC. It operates over a temperature range of -55 to 125C and is suitable for through hole mounting. The capacitor features a stacked construction and a ceramic chip case style with a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.6uF |
| Voltage | 200VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 7.75(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |