Cap Ceramic 3.1uF 200V X7R 10% Radial 11.4mm HFR) 125°C Extreme Low ESR
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.1uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 11.4mm |
| Microwave Application | No |
| Height | 8.51(Max)mm |
| Failure Rate | H |
| RoHS Version | 2011/65/EU |