This 8.2uF ceramic chip capacitor has a 50VDC voltage rating and 20% capacitance tolerance. It features a stacked package with a 2.54mm terminal pitch and is designed for through hole mounting. Operating temperature range is -55°C to 125°C. The capacitor is constructed with a ceramic chip case and has a PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 7.75(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |