The AVX SM047C274KAJ120 is a multilayer ceramic capacitor with a capacitance of 0.27uF and a voltage rating of 500VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is constructed with a stacked design and has a surface mount termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX SM047C274KAJ120 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 4.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.