This 0.47uF multilayer ceramic capacitor features a 500VDC rating and X7R dielectric. It has a tolerance of 20% and is suitable for through hole mounting. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a stacked case style and has a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 7.75(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |