The AVX SM052C102KAN120 is a 2.1uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 200V and is part of the SM(STRAIGHT) series. The capacitor is available in a 1 stacked package with dimensions of 7.62mm in width, 6.35mm in length, and 4.701mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 6.35 |
| Manufacturer Series | SM(STRAIGHT) |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | SM(STRAIGHT) |
| Height | 4.701 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |